Negative adjustable LDO regulator with an output voltage range of -3V to -17.5V and a maximum output current of 0.2A. Features include current limit, on-off control, and thermal protection. This 6-pin SOT-23 surface-mount component offers a typical dropout voltage of 0.29V at 50mA and operates within a temperature range of -40°C to 85°C. The small outline transistor package has gull-wing leads and a pin pitch of 0.95mm.
Asahi Kasei Micro TK72200CS2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -3 to -17.5V |
| Polarity | Negative |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | -19V |
| Maximum Input Voltage | -2.8V |
| Typical Dropout Voltage @ Current | 0.29@50mAV |
| Typical Quiescent Current | 0.17mA |
| Typical Power Dissipation | 500mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK72200CS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.