Positive fixed output LDO regulator with 0.8V output voltage and 0.52A maximum output current. Features include current limit, on-off control, and thermal protection. Operates from 2.5V to 14.5V input voltage with a typical dropout voltage of 0.5V at 500mA. Packaged in an 8-pin SON (Small Outline No Lead) surface mount package measuring 3mm x 2.4mm x 0.75mm.
Asahi Kasei Micro TK77308AM4 technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.52A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 14.5V |
| Typical Dropout Voltage @ Current | 0.5@500mAV |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.15mA |
| Typical Power Dissipation | 600mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK77308AM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.