Positive LDO regulator with a fixed 0.8V output voltage and a maximum output current of 0.52A. Features include current limit, on-off control, and thermal protection. This 8-pin HSOP package is designed for surface mounting with a pin pitch of 1.27mm, offering a package size of 4.9mm x 3.9mm x 1.45mm. Operating temperature range is -40°C to 85°C, with a minimum input voltage of 2.5V and a maximum of 14.5V.
Asahi Kasei Micro TK77308AME technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | HSOP |
| Package/Case | HSOP |
| Package Description | Heat Sinked Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.52A |
| Minimum Input Voltage | 2.5V |
| Maximum Input Voltage | 14.5V |
| Typical Dropout Voltage @ Current | 0.5@500mAV |
| Accuracy | ±6% |
| Typical Quiescent Current | 0.15mA |
| Typical Power Dissipation | 2000mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Asahi Kasei Micro TK77308AME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.