Positive fixed output LDO regulator, providing 0.8V at up to 0.52A. Features a 6-pin HSON surface mount package with dimensions of 2mm x 1.8mm x 0.65mm. Operates with input voltages from 1.2V to 6V and offers ±2% output voltage accuracy. Includes current limit, on-off control, and thermal protection.
Asahi Kasei Micro TK77408AMH technical specifications.
| Package Family Name | SON |
| Package/Case | HSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.8 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 0.8V |
| Polarity | Positive |
| Maximum Output Current | 0.52A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 6V |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.09mA |
| Typical Power Dissipation | 900mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK77408AMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.