Positive 5V fixed output LDO regulator with a maximum output current of 0.52A. Features a small outline no-lead (SON) package with 8 pins, measuring 3mm x 2.4mm x 0.75mm, designed for surface mounting. Operates with input voltages from 1.2V to 6V and offers ±2% output voltage accuracy. Includes current limit, on-off control, and thermal protection, with a typical quiescent current of 0.25mA.
Asahi Kasei Micro TK77550AM4 technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.52A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 6V |
| Accuracy | ±2% |
| Typical Quiescent Current | 0.25mA |
| Typical Power Dissipation | 600mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TK77550AM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.