Positive 1.2V fixed output LDO regulator, offering 0.36A maximum output current. Features a 5-pin Case FC package with surface mount capability, measuring 1.33mm x 1.06mm x 0.38mm. Operates with a minimum input voltage of 1.2V and a maximum of 3V, boasting a typical dropout voltage of 95mV at 350mA. Includes current limit, on-off control, and thermal protection for enhanced performance and reliability.
Asahi Kasei Micro TKG0012AB6 technical specifications.
| Package Family Name | Case FC |
| Package/Case | Case FC |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.33 |
| Package Width (mm) | 1.06 |
| Package Height (mm) | 0.38 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.36A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 3V |
| Typical Dropout Voltage @ Current | 0.095@350mAV |
| Typical Quiescent Current | 0.01mA |
| Typical Power Dissipation | 450mW |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SYD98 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Asahi Kasei Micro TKG0012AB6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.