ASC Capacitors 329S 2.2-10-600 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 600VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Termination Style | Lug Terminal |
| Size | 35.6 X 55.9 X 41.9mm |
Download the complete datasheet for ASC Capacitors 329S 2.2-10-600 to view detailed technical specifications.
No datasheet is available for this part.