ASC Capacitors 329S .47-10-1200 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Size | 22.9 X 35.6 X 41.9mm |
Download the complete datasheet for ASC Capacitors 329S .47-10-1200 to view detailed technical specifications.
No datasheet is available for this part.