
ASC Capacitors 329S-1.0-10-600 technical specifications.
| Capacitance | 1uF |
| Dissipation Factor | 0.1% |
| Lead Length | 15.2mm |
| Lead Pitch | 0.965inch |
| Length | 1.65inch |
| Max Operating Temperature | 105°C |
| Thickness | 1.1inch |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for ASC Capacitors 329S-1.0-10-600 to view detailed technical specifications.
No datasheet is available for this part.
