ASC Capacitors 621 .0047-5-100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 9(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Lead Length (mm) | 25.4 |
| Size (mm) | 13 X 5 X 9 |
| Wire Form | Straight |
| Capacitance | 0.0047uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| HTS Code | 8532250070 |
| Schedule B | 8532250070 |
| ECCN | EAR99 |
Download the complete datasheet for ASC Capacitors 621 .0047-5-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.