ASC Capacitors X329S .33-10-1200 technical specifications.
| Termination Style | Lug Terminal |
| Product Length (mm) | 41.9(Max) |
| Product Depth (mm) | 16.5(Max) |
| Product Height (mm) | 26.7(Max) |
| Size (mm) | 41.9 X 16.5 X 26.7 |
| Capacitance | 0.33uF |
| Voltage | 1200VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 12.1Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
Download the complete datasheet for ASC Capacitors X329S .33-10-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.