This 1uF film capacitor is rated for 100VDC and 63VAC, with a tolerance of 10%. It has an ESR of 0.02 and operates between -55°C and 90°C. The capacitor is designed for through-hole mounting with an axial termination style, and measures 13.4mm x 23mm in size.
ASC Capacitors X335-1-10-100 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.02Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 13.4 X 23mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ASC Capacitors X335-1-10-100 to view detailed technical specifications.
No datasheet is available for this part.