ASC Capacitors X335 2-10-200 technical specifications.
| Capacitance | 2uF |
| Voltage | 200VDC|135VAC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 135VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 17Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19.9 X 34.1mm |
Download the complete datasheet for ASC Capacitors X335 2-10-200 to view detailed technical specifications.
No datasheet is available for this part.