The X335 3-10-400 film capacitor from ASC Capacitors features a capacitance of 3uF with a tolerance of 10%. It is rated for 400VDC and 240VAC, with an ESR of 15. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 90°C. It is designed for through-hole mounting with an axial termination style.
ASC Capacitors X335 3-10-400 technical specifications.
| Capacitance | 3uF |
| Voltage | 400VDC|240VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 240VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 15Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.6 X 46.8mm |
Download the complete datasheet for ASC Capacitors X335 3-10-400 to view detailed technical specifications.
No datasheet is available for this part.