ASC Capacitors X362 .33-10-400 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 21.1(Max) |
| Product Depth (mm) | 11.9(Max) |
| Product Height (mm) | 14.5(Max) |
| Lead Length (mm) | 41.28 |
| Size (mm) | 21.1 X 11.9 X 14.5 |
| Capacitance | 0.33uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
Download the complete datasheet for ASC Capacitors X362 .33-10-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.