ASC Capacitors X363 .033-20-200 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.1 X 15.1mm |
Download the complete datasheet for ASC Capacitors X363 .033-20-200 to view detailed technical specifications.
No datasheet is available for this part.