
ASC Capacitors X363 0.022-1-100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 13.5(Max) |
| Product Diameter (mm) | 5.6(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 41.28 |
| Size (mm) | 5.6 X 13.5 |
| Capacitance | 0.022uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
Download the complete datasheet for ASC Capacitors X363 0.022-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.