
ASC Capacitors X363 1.0-10-100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.64 |
| Product Length (mm) | 23(Max) |
| Product Diameter (mm) | 12.7(Max) |
| Lead Length (mm) | 41.3 |
| Size (mm) | 12.7 X 23 |
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
Download the complete datasheet for ASC Capacitors X363 1.0-10-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.