ASC Capacitors X378 .0027-10-2000 technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 2000VDC|660VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 660VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 16 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0027-10-2000 to view detailed technical specifications.
No datasheet is available for this part.