The ASC Capacitors X378.0033-10-2000 is a film capacitor with a capacitance of 0.0033uF and a voltage rating of 2000VDC or 660VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 X 17 X 26.5 in size. It operates within a temperature range of -55 to 85 degrees Celsius.
ASC Capacitors X378 .0033-10-2000 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|660VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 660VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 17 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0033-10-2000 to view detailed technical specifications.
No datasheet is available for this part.