The ASC Capacitors X378 .0039-10-1600 film capacitor features a capacitance of 0.0039uF with a tolerance of 10%. It can withstand a DC rated voltage of 1600VDC and an AC rated voltage of 600VAC. The capacitor has a dielectric of polypropylene (PP) and a negative capacitance tolerance of -10. It operates within a temperature range of -55°C to 85°C and is mounted through a hole with a radial termination style. The capacitor measures 6 X 15 X 26.5 in size with a terminal pitch of 22.5.
ASC Capacitors X378 .0039-10-1600 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 15 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0039-10-1600 to view detailed technical specifications.
No datasheet is available for this part.