This film capacitor from ASC Capacitors features a capacitance of 0.0047uF with a voltage rating of 2000VDC and 10% tolerance. It is designed for through-hole mounting with a radial termination style. The operating temperature range is -55°C to 85°C. The capacitor measures 10 X 19 X 26.5mm with a terminal pitch of 22.5mm.
ASC Capacitors X378 .0047-10-2000 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 2000VDC|660VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 660VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 19 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0047-10-2000 to view detailed technical specifications.
No datasheet is available for this part.