This film capacitor has a capacitance of 0.0082uF and is rated for 1250VDC or 500VAC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed to operate between -55°C and 85°C and is mounted through a hole with a radial termination style. The physical dimensions are 7mm x 16mm x 26.5mm with a terminal pitch of 22.5mm.
ASC Capacitors X378 .0082-10-1250 technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 16 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .0082-10-1250 to view detailed technical specifications.
No datasheet is available for this part.