The X378 .01-10-1250 film capacitor from ASC Capacitors features a capacitance of 0.01uF with a tolerance of 10%. It has a DC rated voltage of 1250VDC and an AC rated voltage of 500VAC. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 85°C.
ASC Capacitors X378 .01-10-1250 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 1250VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 17 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .01-10-1250 to view detailed technical specifications.
No datasheet is available for this part.