This film capacitor has a capacitance of 0.012uF with a tolerance of 10% and a rated voltage of 400VDC. It can withstand an AC voltage of 220V and has a dielectric material of polypropylene. The operating temperature range is -55 to 85 degrees Celsius. It is designed for through-hole mounting with a radial termination style and a size of 4 x 9 x 13mm.
ASC Capacitors X378 .012-10-400 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X378 .012-10-400 to view detailed technical specifications.
No datasheet is available for this part.