This 0.015uF film capacitor from ASC Capacitors features a 1600VDC working voltage and 10% capacitance tolerance. It has a dielectric material of polypropylene (PP) and is rated for use in both DC and AC applications. The capacitor is designed for through-hole mounting and has a radial termination style. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
ASC Capacitors X378 .015-10-1600 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1600VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.5 X 21.5 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .015-10-1600 to view detailed technical specifications.
No datasheet is available for this part.