ASC Capacitors X378 .022-10-250 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X378 .022-10-250 to view detailed technical specifications.
No datasheet is available for this part.