This film capacitor from ASC Capacitors features a capacitance of 0.033uF with a tolerance of 10%. It is rated for 400VDC and 220VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 6 X 12 X 13. It is suitable for general applications.
ASC Capacitors X378 .033-10-400 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 12 X 13mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X378 .033-10-400 to view detailed technical specifications.
No datasheet is available for this part.