The X378 .047-10-630 film capacitor from ASC Capacitors features a capacitance of 0.047uF with a tolerance of 10%. It has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The capacitor is designed for through hole mounting with a radial termination style and a size of 7.5 X 13.5 X 18. It operates within a temperature range of -55 to 85 degrees Celsius.
ASC Capacitors X378 .047-10-630 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 13.5 X 18mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X378 .047-10-630 to view detailed technical specifications.
No datasheet is available for this part.