The ASC Capacitors X378 film capacitor features a capacitance of 0.068uF with a tolerance of 10%. It is rated for a DC voltage of 250VDC and an AC voltage of 160VAC. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is available in a through-hole radial package with a size of 5 X 11 X 18 and a terminal pitch of 15.
ASC Capacitors X378 .068-10-250 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 11 X 18mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X378 .068-10-250 to view detailed technical specifications.
No datasheet is available for this part.