This film capacitor from ASC Capacitors has a capacitance of 0.1uF and a working voltage of 1000VDC or 400VAC. It features a tolerance of 10% and is suitable for use in applications with operating temperatures between -55°C and 85°C. The capacitor is mounted through a hole and has a radial termination style with a size of 15x30x32 and a terminal pitch of 27.5mm.
ASC Capacitors X378 .1-10-1000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 30 X 32mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for ASC Capacitors X378 .1-10-1000 to view detailed technical specifications.
No datasheet is available for this part.