This 0.12uF film capacitor has a DC rated voltage of 1000VDC and an AC rated voltage of 400VAC. It features a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 18 X 33 X 32 in size. It operates within a temperature range of -55 to 85 degrees Celsius.
ASC Capacitors X378 .12-10-1000 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 33 X 32mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for ASC Capacitors X378 .12-10-1000 to view detailed technical specifications.
No datasheet is available for this part.