This film capacitor has a capacitance of 0.12uF with a tolerance of 10%. It is rated for a DC voltage of 630V and an AC voltage of 250V. The operating temperature range is -55 to 85 degrees Celsius. It is a through-hole mounted radial capacitor with a size of 7 X 16 X 26.5mm and a terminal pitch of 22.5mm.
ASC Capacitors X378 .12-10-630 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 16 X 26.5mm |
| Terminal Pitch | 22.5mm |
Download the complete datasheet for ASC Capacitors X378 .12-10-630 to view detailed technical specifications.
No datasheet is available for this part.