The ASC Capacitors X378 1.5-10-250 is a 1.5uF film capacitor with a 250VDC rating and 10% tolerance. It has a negative capacitance tolerance of -10% and is suitable for use in applications with operating temperatures between -55°C and 85°C. The capacitor is available in a through-hole package with a radial termination style and a size of 15 X 30 X 32. It is suitable for use in general applications.
ASC Capacitors X378 1.5-10-250 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 30 X 32mm |
| Terminal Pitch | 27.5mm |
Download the complete datasheet for ASC Capacitors X378 1.5-10-250 to view detailed technical specifications.
No datasheet is available for this part.