The ASC Capacitors X378.15-10-400 film capacitor features a capacitance of 0.15uF with a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is rated for 400VDC and 220VAC. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 X 14.5 X 18 in size.
ASC Capacitors X378 .15-10-400 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 14.5 X 18mm |
| Terminal Pitch | 15mm |
Download the complete datasheet for ASC Capacitors X378 .15-10-400 to view detailed technical specifications.
No datasheet is available for this part.