This 4uF film capacitor has a rated voltage of 50VDC with a tolerance of 5%. It features a PC dielectric and a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. Operating temperature range is from -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and measures 10.7 by 24.1 millimeters in size.
ASC Capacitors X465 4-5-50 technical specifications.
| Capacitance | 4uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.7 X 24.1mm |
Download the complete datasheet for ASC Capacitors X465 4-5-50 to view detailed technical specifications.
No datasheet is available for this part.