ASC Capacitors X624 .01-2-400 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 400VDC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X624 .01-2-400 to view detailed technical specifications.
No datasheet is available for this part.