This 0.015uF film capacitor has a maximum operating voltage of 250VDC with a 10% tolerance. It is designed for use in through hole applications with a radial termination style. The operating temperature range is between -40°C and 85°C. The capacitor is constructed with a wound film dielectric and has a size of 4 x 9 x 13 mm with a terminal pitch of 10 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |