This film capacitor from ASC Capacitors features a capacitance of 0.022uF and a voltage rating of 400VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. Operating temperature range is between -40°C and 85°C. The capacitor is constructed with a wound film dielectric and has a radial termination style. It is designed for through hole mounting with a terminal pitch of 10mm and a size of 4 x 9 x 13mm.
ASC Capacitors X624 .022-10-400 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X624 .022-10-400 to view detailed technical specifications.
No datasheet is available for this part.