The X624 .068-20-100 film capacitor from ASC Capacitors features a capacitance of 0.068uF with a tolerance of 20% and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting with a radial termination style and is constructed with a wound design. The capacitor has a size of 4 X 9 X 10.5 and a terminal pitch of 7.5. It is suitable for use in a variety of applications where a high level of reliability and stability is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 10.5mm |
| Terminal Pitch | 7.5mm |