This 0.068uF film capacitor is rated for 100VDC with a 5% tolerance and features a PET dielectric. It has a negative capacitance tolerance of -5% and operates between -40°C and 85°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a 7.5mm terminal pitch and measures 4 x 9 x 10.5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 4 X 9 X 10.5mm |
| Terminal Pitch | 7.5mm |