Cap 1.5uF 100VDC PLYE 2% 7 X 16.5 X 26.5mm RDL 22.5mm
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7 X 16.5 X 26.5mm |
| Terminal Pitch | 22.5mm |