ASC Capacitors X624(C1) .022-20-250 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
Download the complete datasheet for ASC Capacitors X624(C1) .022-20-250 to view detailed technical specifications.
No datasheet is available for this part.