
ASC Capacitors X665 .01-10-250 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 11.4(Max) |
| Product Diameter (mm) | 5.1(Max) |
| Number of Terminals | 2 |
| Lead Length (mm) | 41.28 |
| Size (mm) | 5.1 X 11.4 |
| Capacitance | 0.01uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| HTS Code | 8532250060 |
| Schedule B | 8532250060 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ASC Capacitors X665 .01-10-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.