ASC Capacitors X665 10-1-100 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.7 X 30.5mm |
Download the complete datasheet for ASC Capacitors X665 10-1-100 to view detailed technical specifications.
No datasheet is available for this part.