ASC Capacitors X668 .1-5-400 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.5 X 19mm |
Download the complete datasheet for ASC Capacitors X668 .1-5-400 to view detailed technical specifications.
No datasheet is available for this part.