ASC Capacitors X668 1.5-10-250 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.5 X 32mm |
Download the complete datasheet for ASC Capacitors X668 1.5-10-250 to view detailed technical specifications.
No datasheet is available for this part.