ASC Capacitors X675 .015-5-16000 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 16000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 35.3 X 81.8mm |
Download the complete datasheet for ASC Capacitors X675 .015-5-16000 to view detailed technical specifications.
No datasheet is available for this part.