The X675 .68-10-2000 film capacitor from ASC Capacitors features a capacitance of 0.68uF with a tolerance of 10% and a DC rated voltage of 2000VDC. Constructed with a PET dielectric, this component is suitable for high-voltage applications. It has a mounting style of through hole and a termination style of axial, with a size of 38.1mm by 48.6mm. The operating temperature range is from -55°C to 65°C.
ASC Capacitors X675 .68-10-2000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 48.6mm |
Download the complete datasheet for ASC Capacitors X675 .68-10-2000 to view detailed technical specifications.
No datasheet is available for this part.