ASC Capacitors X675 .68-20-2000 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 38.1 X 48.6mm |
Download the complete datasheet for ASC Capacitors X675 .68-20-2000 to view detailed technical specifications.
No datasheet is available for this part.